TE Connectivity 533311-2 technical specifications.
| Package/Case | 100 |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Economate II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533311-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.