
516-position, 4-row straight male backplane connector with 2.54mm pitch. Features gold-plated bronze contacts rated for 3A, a 0.21-inch mating length, and 18.62mm contact post length. Designed for through-hole mounting with vertical PCB orientation and includes PCB mount retention. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 533404-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold |
| Contact Post Length | 18.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.462inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 516 |
| Number of Positions | 516 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 0.733inch |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
