TE Connectivity 533425-2 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 405 |
| Number of Positions | 405 |
| Number of Rows | 3 |
| Package Quantity | 63 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533425-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.