TE Connectivity 533427-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Housing Color | Brown |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Box II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533427-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.