The 533447-6 is a 440-contact HDI backplane connector with a through hole mount. It features a natural color with gold contact plating and a UL94 V-0 flammability rating. The connector is available in a rail/Tube packaging with a package quantity of one. It has a 0.1inch pitch and a press-fit termination. The 533447-6 is not RoHS compliant.
TE Connectivity 533447-6 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 440 |
| Number of Positions | 440 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533447-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.