68-position, 4-row shrouded header with a 2.54mm pitch, designed for vertical through-hole PCB mounting. Features female socket contacts with gold mating finish, copper contact material, and gold, tin, lead plating. Operates within a temperature range of -65°C to 125°C, with a contact current rating of 3A. Polyphenylene insulation material and a brown housing color.
TE Connectivity 533472-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.15mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 0.4inch |
| Housing Color | Brown |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.362mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Box II |
| Stack Height | 0.6inch |
| Stackable | No |
| Tail Length | 0.124inch |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533472-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.