160-position, 4-row female socket connector with 2.54mm pitch and straight, through-hole mounting. Features copper contacts with gold plating for mating and gold, tin, lead plating overall, offering a 3A current rating. Insulated with natural-colored polyphenylene, this connector operates from -65°C to 125°C and is RoHS compliant. Designed for vertical PCB mounting, it has a 0.6-inch stack height and is supplied in a tube package.
TE Connectivity 533492-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.4inch |
| Housing Color | Brown |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Lead Length | 4.572mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Box II |
| Stack Height | 0.6inch |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.