
96-position, 3-row shrouded header with a 2.54mm pitch. Features female socket contacts with gold plating over nickel underplate, rated for 3A. Straight, through-hole termination with a 18.62mm contact post length and 0.715 inch tail length. Constructed with polyphenylene insulation and bronze contact material, operating within a -65°C to 125°C temperature range. Brown housing, natural insulation color, and a 0.4 inch height.
TE Connectivity 533493-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 18.62mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.4inch |
| Housing Color | Brown |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 100mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.362mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Box II |
| Stackable | No |
| Tail Length | 0.715inch |
| Termination | Through Hole |
| Underplate Material | Nickel |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533493-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.