
240-position, 3-row right-angle backplane connector featuring a 2.54mm pitch and female socket contact type. Constructed with a copper alloy contact material and gold/tin plating for mating, it offers a 3A contact current rating and a 0.12-inch contact post length. The thermoplastic housing is brown with natural insulation, operating within a -65°C to 125°C temperature range. This through-hole mount component is supplied in a tube package.
TE Connectivity 533514-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Housing Color | Brown |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 230mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | High Density Interconnect HDI |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| Width | 18.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.