TE Connectivity 533514-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 312 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | High Density Interconnect HDI |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533514-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.