TE Connectivity 533562-5 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533562-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.