TE Connectivity 533615-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Blue |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | 1000 Box |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533615-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.