80-position, 2-row shrouded header with a 1.27mm pitch. Features brass male pin contacts with gold, tin, and lead plating, offering 3.556mm mating length and 6.35mm post length. Straight, vertical PCB mounting via through-hole termination with a 6.858mm height. Grey housing color and 3.65mm tail length.
TE Connectivity 533642-2 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 3.556mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.35mm |
| Contact Protection | Yes (With) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 6.858mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.65mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 533642-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.