TE Connectivity 533656-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Box II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533656-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.