50-position, 2-row straight shrouded header for wire-to-board applications. Features 2.54mm pitch, male pin contacts made of gold/tin plated bronze with a 0.18-inch post length. Rated for 3A current and 250V voltage, with a UL94 V-0 flammability rating. Through-hole mounting with vertical PCB orientation.
TE Connectivity 533737-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.89mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.13mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 73.15mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 0.18inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 533737-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.