TE Connectivity 5338235-2 technical specifications.
| Color | Grey |
| Insulation | Fully Insulated |
| Number of Wire Entries | 4 |
| Packaging | Tray |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5338235-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.