TE Connectivity 5338932-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 63mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 6.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5338932-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.