
TE Connectivity 5338932-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5338932-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.