TE Connectivity 5338948-1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5338948-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.