TE Connectivity 533903-3 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 69.85 |
| Product Depth (mm) | 9.65 |
| Product Height (mm) | 11.73 |
| Type | HDI |
| Gender | PL |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 533903-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.