96-position, 3-row male backplane connector with a 2.54mm pitch. Features straight, through-hole mounting for vertical PCB orientation, a 0.462-inch height, and 0.19-inch contact post length. Offers a 3A contact current rating with gold, tin, lead plating over a nickel underplate on bronze contacts. Operates within a -65°C to 125°C temperature range and meets MIL-DTL-55302 standards.
TE Connectivity 533911-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Gender | Male |
| Height | 0.462inch |
| Housing Color | Natural |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-55302 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533911-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.