200-position male backplane connector featuring a 2.54mm pitch and vertical orientation. This through-hole mounted component offers a 3A contact current rating with gold, tin, and lead plating over a nickel underplate on bronze contacts. It operates within a temperature range of -65°C to 125°C and has a flammability rating of UL94 V-0. The connector includes PCB mount retention and is supplied in a rail/tube package.
TE Connectivity 533932-4 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5.33inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 18.62mm |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.462inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Stackable | No |
| Tail Length | 18.5mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533932-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.