TE Connectivity 533937-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 82.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.