TE Connectivity 533939-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 220 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533939-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.