TE Connectivity 53398-0871 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53398-0871 to view detailed technical specifications.
No datasheet is available for this part.