PIDG insulated ring tongue terminal for 24-26 AWG wire. Features copper contact material with tin-lead plating and a PVDF insulation for a 2.08mm insulation diameter. This loose piece terminal offers a 18.7mm length, 2.36mm stud diameter (M2), and is government qualified.
TE Connectivity 53400-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 18.7mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Tongue Thickness | 0.027inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
