TE Connectivity 534008-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | TBC (Twin Beam Connector) |
| Termination | Solder |
| Width | 20.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534008-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.