Ring tongue terminal featuring copper body and contact material with tin and lead plating. Designed for 16-22AWG wire, this male, insulated terminal offers a 17.07mm length and 5.54mm depth. It supports insulated wire and has a 3.18mm insulation diameter. Operating temperature range is -65°C to 150°C.
TE Connectivity 53405-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 5.54mm |
| Gender | Male |
| Government Qualified | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | Polyvinylidene |
| Length | 17.07mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.