
Red, insulated ring terminal with a 3.68mm stud diameter (M3.5) and 17.07mm length. Features copper contacts with tin/lead plating, designed for 16-22AWG wire gauges and a maximum operating temperature of 150°C. Insulated with polyvinylidene for wire support, this free-hanging terminal offers a 0.79mm tongue thickness.
TE Connectivity 53406-1 technical specifications.
| Color | Red, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Government Qualified | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Polyvinylidene |
| Length | 17.07mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
