This insulated ring tongue terminal features a copper body with tin plating and a copper alloy contact material with tin-lead plating. Designed for 22-16 AWG wire, it offers a straight orientation and a stud diameter of 4.34mm (M4). The PVDF insulation provides a maximum operating temperature of 105°C and a minimum of -40°C. This loose piece terminal is government qualified and includes insulated wire support.
TE Connectivity 53408-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Natural |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 7.92mm |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Manufacturer Series | 53408 |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.