
Insulated ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin-lead plating. This general-purpose terminal offers insulated wire support and a PVDF insulation material with a 3.18mm insulation diameter. Designed for free-hanging mounting, it has a 4.34mm stud diameter (M4) and a 0.79mm tongue thickness. Packaged in tape and reel for high-volume applications.
TE Connectivity 53408-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53408-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.