
Insulated ring terminal for wire gauges 16-22 AWG. Features a copper body with tin plating and a copper contact with tin/lead plating. Operates between -40°C and 105°C, with a maximum insulation diameter of 3.18mm. This straight, free-hanging terminal offers insulated wire support and a 5mm stud diameter.
TE Connectivity 53409-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 7.92mm |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Width | 7.92mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53409-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
