Ring tongue terminal featuring a copper body with tin plating and a tin-lead contact plating. Designed for 16-22 AWG wire, this insulated terminal has a PVDF insulation with a 3.18mm insulation diameter. It offers insulated wire support and a circular termination with a 9.91mm stud diameter. The terminal is government qualified and has a length of 30.94mm.
TE Connectivity 53412-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.218inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 9.91mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.