Ring tongue terminal featuring copper contact material with tin-lead plating. Designed for 14-16 AWG wire, it offers insulated wire support with a PVDF insulation material and a 3.81mm insulation diameter. This male, free-hanging terminal has a circular termination, a 0.703-inch length, and a 0.119-inch stud diameter suitable for M2.5 studs. It is government qualified and supplied in loose piece packaging.
TE Connectivity 53414-1 technical specifications.
| Color | Blue, Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.703inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.