Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin-lead plating. Insulated with PVDF for a 3.81mm insulation diameter, this free-hanging terminal offers insulated wire support. It has a 0.84mm tongue thickness and a 3.68mm stud diameter suitable for M3.5 studs. Packaged on tape and reel, this component is government qualified.
TE Connectivity 53416-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Copper |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.