128-position, 2-row right-angle shrouded header assembly with a 0.05-inch pitch. Features brass male pin contacts with gold, tin, lead, and matte plating, and a 6.99mm contact post length. Through-hole termination with a 6.6mm tail length, housed in grey material. Dimensions include a 13.2mm height and 97.79mm length.
TE Connectivity 534163-1 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 13.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 97.79mm |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 6.6mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534163-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.