110-position, 2-row wire-to-board header with a 1.91mm pitch. Features male pin contacts made of brass with gold, tin, and lead plating. Right-angle, through-hole mounting orientation with a 0.125-inch contact post length and 0.135-inch tail length. Operates within a temperature range of -65°C to 125°C. Blue housing color.
TE Connectivity 534168-2 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Depth | 19.55mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.33inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Positions Loaded | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.096inch |
| Pitch | 1.91mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Sealable | No (Without) |
| Series | 751 |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.135inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.