150-position, 3-row shrouded header with straight, through-hole mounting and solder termination. Features female socket contacts with gold plating over copper for mating, offering a 2.54mm pitch. Constructed with a brown thermoplastic housing and insulation, this connector is RoHS compliant and designed for board-to-board applications.
TE Connectivity 534173-1 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 15.24mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 534173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.