80-position, 2-row shrouded header with a 1.27mm pitch, featuring gold-plated copper female socket contacts for mating. This straight, through-hole mounted component has a grey polymer housing and insulation, with a maximum operating temperature of 105°C and a 250V AC voltage rating. Its dimensions are 64.5mm length, 6.35mm width, and 5.46mm height, with a contact post length of 0.23 inches.
TE Connectivity 534174-2 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.23inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 5.842mm |
| Length | 64.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | Yes (With) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 5.84mm |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534174-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.