TE Connectivity 534179-3 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-Box |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534179-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.