TE Connectivity 534180-1 technical specifications.
| Type | Box Connector |
| Gender | PL |
| Number of Contacts | 132 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 534180-1 to view detailed technical specifications.
No datasheet is available for this part.