120-contact, female, straight, two-part board connector with a 2.54mm pitch. Features gold-plated copper contacts with a square shape and 14.61mm post length. This receptacle utilizes through-hole mounting and a brown glass-filled housing. Designed for wire wrap termination, it is RoHS compliant and includes stabilizers.
TE Connectivity 534193-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 14.61mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 534193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.