Ring tongue terminal for 14-16 AWG wire, featuring a copper contact material with tin-lead plating. This insulated terminal offers a 3.81mm insulation diameter with PVDF insulation material and an insulated wire support. It has a 13.08mm stud diameter, equivalent to an M12 stud size, and a 0.84mm tongue thickness. Designed for loose piece packaging, this component is government qualified and has a length of 1.293 inches.
TE Connectivity 53422-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.293inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53422-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.