30 Position, 2-Row Shrouded Header with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features male, square bronze contacts with gold/nickel plating and a 3A current rating. Offers 250V AC voltage rating, operates from -65°C to 105°C, and has a UL94 V-0 flammability rating. Includes mating alignment and PCB mount retention.
TE Connectivity 534245-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.12mm |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 0.125inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | 0.100" (2.54mm) |
| Current Rating | 3A |
| Depth | 19.35mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.32inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 0.762inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534245-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.