534245-8
TE Connectivity 534245-8 technical specifications.
| Height | 8.13mm |
| Length | 55.38mm |
| Number of Poles | 36 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 19.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534245-8 to view detailed technical specifications.
No datasheet is available for this part.