Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating and a tin/lead contact plating. This straight, insulated terminal offers a 5mm stud diameter and a 27.5mm length with a 9.53mm width. It includes insulated wire support and is designed for crimp termination, with a 0.23-inch insulation diameter and a 0.042-inch tongue thickness. Packaged as 500 loose pieces, this component is government qualified.
TE Connectivity 53425-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 9.53mm |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.042inch |
| Width | 9.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.