Shrouded header, 12 positions, 2 rows, 2.54mm pitch, straight orientation, through-hole mount. Features male bronze contacts with gold, tin, and matte plating, rated for 3A current and 250V AC. Offers 0.18-inch contact post length and 0.2-inch mating length. Operates within a -65°C to 105°C temperature range. Black housing, UL94 V-0 flammability rating, and CSA approval.
TE Connectivity 534257-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Current Rating | 3A |
| Depth | 13.08mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.02inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.89mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 4.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534257-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.