8-position, 2-row socket strip with a 2.54mm pitch. Features gold/tin/lead plated bronze contacts for 3A current rating and a 2.54mm mating length. Vertical orientation with solder termination and a 6.2mm height. Operating temperature range of -65°C to 125°C, with UL94 V-0 flammability rating. Stackable design, packaged in rail/tube.
TE Connectivity 534267-5 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.1248inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.62um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.17mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534267-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.