26-position, 2-row female socket strip connector with a 2.54mm pitch. Features straight, vertical PCB mounting orientation for Surface Mount Device (SMD) termination. Contact material is bronze with gold, tin, and lead plating, and gold mating finish. Insulation is glass, and the component is RoHS and ELV compliant.
TE Connectivity 534286-9 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.26inch |
| Insulation Material | Glass |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.35inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 534286-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.