
PIDG Ring Tongue Terminal for 10-12 AWG wire, featuring a copper contact with tin-lead plating. This insulated terminal offers a 1.414-inch length, 0.23-inch insulation diameter, and a 13mm stud diameter (M12). It provides insulated wire support and is designed for crimp termination. The terminal is government qualified and made with PVDF insulation.
TE Connectivity 53429-1 technical specifications.
| Color | Yellow, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.414inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 13mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 1.04mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.